845-084-521-508

Heilind Number:EDA845-084-521-508
Manufacturer:EDAC
Manufacturer Number:845-084-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a double-row configuration with 84 positions for seamless data transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration onto your circuit board. Its straight mount orientation facilitates straightforward installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.