845-084-521-512

Heilind Number:EDA845-084-521-512
Manufacturer:EDAC
Manufacturer Number:845-084-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable housing material ensures reliability in various environmental conditions, with a wide operating temperature range from -40 to 105 °C. Featuring two rows and a total of 84 positions, this connector offers ample connectivity options for your circuit boards. The straight mount orientation and 0.1-inch pitch provide easy and secure installation, while the copper alloy contact material guarantees efficient signal transmission. Whether you're designing a new electronics project or upgrading existing systems, this connector is a must-have for ensuring smooth and stable connections.