845-084-521-802

Heilind Number:EDA845-084-521-802
Manufacturer:EDAC
Manufacturer Number:845-084-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. With a total of 84 positions spread across two rows, it offers ample room for secure and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in connectivity.