845-084-521-808

Heilind Number:EDA845-084-521-808
Manufacturer:EDAC
Manufacturer Number:845-084-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and aesthetics. With a dual-row design and a total of 84 positions, it provides ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component, designed to meet your connectivity needs with reliability and efficiency.