845-084-521-812

Heilind Number:EDA845-084-521-812
Manufacturer:EDAC
Manufacturer Number:845-084-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-521-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 84 positions, offering ample space for seamless connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics projects with this essential component.