845-084-523-202

Heilind Number:EDA845-084-523-202
Manufacturer:EDAC
Manufacturer Number:845-084-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-202

Detailed Description

Enhance connectivity with our dual-row Board to Board PCB Connector, offering 84 positions for seamless integration. Crafted with precision, this connector features a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environmental conditions with an operating temperature range of -40 to 105°C. Each contact is meticulously constructed with Copper Alloy, providing optimal conductivity. Designed for straightforward installation, the connector boasts a straight mount orientation, perfect for various PCB applications. Elevate your connectivity solutions with this high-performance Card Edge Connector, essential for powering your electronic devices.