845-084-523-502

Heilind Number:EDA845-084-523-502
Manufacturer:EDAC
Manufacturer Number:845-084-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-502

Detailed Description

Enhance your circuit board connections with our efficient and reliable Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for exceptional safety and performance. With two rows and a total of 84 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, this connector is perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector.