845-084-523-507

Heilind Number:EDA845-084-523-507
Manufacturer:EDAC
Manufacturer Number:845-084-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features 84 positions with a pitch of .1 inches, ensuring secure and efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each row is spaced .2 inches apart, facilitating easy installation. Made with high-quality Copper Alloy contacts, this connector offers reliable conductivity. With a straight mount orientation, it seamlessly integrates into your system. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connection solution with this premium Board To Board PCB Connector.