845-084-523-508

Heilind Number:EDA845-084-523-508
Manufacturer:EDAC
Manufacturer Number:845-084-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 84 positions spread across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this high-quality connector for seamless data transmission.