845-084-523-512

Heilind Number:EDA845-084-523-512
Manufacturer:EDAC
Manufacturer Number:845-084-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures durability but also adds a pop of color to your circuitry. Featuring two rows of precisely spaced contacts, each made from robust Copper Alloy, it guarantees seamless signal transmission. The straight mount orientation and 84 positions cater to diverse connectivity needs, while a pitch of .1 inch and row spacing of .2 inch offer versatility in board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer electronics applications. Upgrade your PCB assembly with this essential component, designed to meet the highest standards of performance and reliability.