845-084-523-803

Heilind Number:EDA845-084-523-803
Manufacturer:EDAC
Manufacturer Number:845-084-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in circuitry, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The dual-row layout offers ample space for 84 positions, each with reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your PCB assembly process with this essential connector.