845-084-523-808

Heilind Number:EDA845-084-523-808
Manufacturer:EDAC
Manufacturer Number:845-084-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-808

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless interboard communication. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With 84 positions and a pitch of .1 inch, it offers ample room for intricate circuitry while maintaining a compact form factor. The copper alloy contacts guarantee efficient signal transfer, even in demanding environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.