845-084-523-812

Heilind Number:EDA845-084-523-812
Manufacturer:EDAC
Manufacturer Number:845-084-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers seamless transmission of data and power. Boasting 84 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this reliable connector, guaranteeing efficient and stable performance.