845-084-524-201

Heilind Number:EDA845-084-524-201
Manufacturer:EDAC
Manufacturer Number:845-084-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-201

Detailed Description

Enhance connectivity within your devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant Green hue, this connector features two rows with a total of 84 positions for seamless data transfer. Crafted with precision, it ensures reliable performance with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient signal transmission. With a pitch and row spacing of .1 inch and .2 inch respectively, it offers optimal space utilization on your PCB. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic systems with this essential connector, a standout in our range of innovative connectivity solutions.