845-084-524-202

Heilind Number:EDA845-084-524-202
Manufacturer:EDAC
Manufacturer Number:845-084-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-202

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy, you can trust in efficient conductivity. The connector offers a pitch of .1 inches and a row spacing of .2 inches, with a total of 84 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.