845-084-524-204

Heilind Number:EDA845-084-524-204
Manufacturer:EDAC
Manufacturer Number:845-084-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-204

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions across two rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Crafted with copper alloy contacts, it provides optimal conductivity for consistent performance. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various operating conditions. Perfect for electronics and industrial applications, this connector is a must-have for any PCB setup. Elevate your connectivity solutions with this essential component.