845-084-524-502

Heilind Number:EDA845-084-524-502
Manufacturer:EDAC
Manufacturer Number:845-084-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green hue. Featuring two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a pitch of .1 inches and 84 positions, it offers optimal connectivity for your PCB assembly. Its straight mount orientation and compact design make it ideal for space-constrained applications. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.