845-084-524-504

Heilind Number:EDA845-084-524-504
Manufacturer:EDAC
Manufacturer Number:845-084-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless power delivery, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 84 copper alloy positions, it offers ample room for secure and efficient cable installation. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation streamlines the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your circuit boards with this essential component and experience enhanced performance and reliability.