845-084-524-512

Heilind Number:EDA845-084-524-512
Manufacturer:EDAC
Manufacturer Number:845-084-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-512

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and a total of 84 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing ensure precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your PCB assembly needs.