845-084-524-802

Heilind Number:EDA845-084-524-802
Manufacturer:EDAC
Manufacturer Number:845-084-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-802

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, ensuring secure and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for precise PCB layouts. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. With a straight mount orientation, installation is straightforward. Elevate your PCB assembly with this essential connector for seamless connectivity.