845-084-524-804

Heilind Number:EDA845-084-524-804
Manufacturer:EDAC
Manufacturer Number:845-084-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows and a total of 84 positions, this connector offers ample opportunities for seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Designed for straight mount orientation, it is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore more in our Connectors category.