845-084-524-812

Heilind Number:EDA845-084-524-812
Manufacturer:EDAC
Manufacturer Number:845-084-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 84 positions, it allows for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector offers a secure and stable mount orientation. Its wide operating temperature range of -40 to 105 °C further enhances versatility. Upgrade your PCB connections with this essential component.