845-084-525-201

Heilind Number:EDA845-084-525-201
Manufacturer:EDAC
Manufacturer Number:845-084-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-201

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. This essential component boasts a robust construction, with UL 94V-0 Diallyl Phthalate housing ensuring superior durability. Featuring two rows of 84 positions each, it offers ample connectivity for your electronic devices. The connectors are meticulously engineered with Copper Alloy contacts, guaranteeing reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Designed for seamless integration, the mount orientation is straight, ideal for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate the performance of your projects with this essential connector.