845-084-525-203

Heilind Number:EDA845-084-525-203
Manufacturer:EDAC
Manufacturer Number:845-084-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-203

Detailed Description

Elevate your circuit board connectivity with our advanced Board To Board PCB Connector in a sleek green hue. Engineered for optimal performance, this connector features a double-row design with 84 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Copper Alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for any project requiring high-speed data transmission.