845-084-525-212

Heilind Number:EDA845-084-525-212
Manufacturer:EDAC
Manufacturer Number:845-084-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-212

Detailed Description

Enhance your circuit board connectivity with our 84-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install and secure in place. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connection capabilities with this high-performance connector.