845-084-525-502

Heilind Number:EDA845-084-525-502
Manufacturer:EDAC
Manufacturer Number:845-084-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-502

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, accommodating up to 84 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal conductivity in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.