845-084-525-503

Heilind Number:EDA845-084-525-503
Manufacturer:EDAC
Manufacturer Number:845-084-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-503

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a total of 84 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity for optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for enhanced functionality and connectivity.