845-084-525-507

Heilind Number:EDA845-084-525-507
Manufacturer:EDAC
Manufacturer Number:845-084-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is as reliable as it is visually striking. With two rows of 84 positions each, it offers ample connectivity options while maintaining a compact footprint with a pitch of .1 inches. The copper alloy contacts ensure optimal signal transmission, even in demanding environments with an operating temperature range of -40 to 105°C. Designed for straight mount orientation, it guarantees a secure and stable connection for your electronic components. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.