845-084-525-802

Heilind Number:EDA845-084-525-802
Manufacturer:EDAC
Manufacturer Number:845-084-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-802

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation. The two-row configuration with 84 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your PCB connections with this high-quality component, essential for seamless and efficient electronic setups.