845-084-525-803

Heilind Number:EDA845-084-525-803
Manufacturer:EDAC
Manufacturer Number:845-084-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 84 positions and 2 rows offer ample connectivity options. With a pitch and row spacing of .1 and .2 inches respectively, precise integration is effortless. Designed for straight mount orientation, it facilitates seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.