845-084-525-807

Heilind Number:EDA845-084-525-807
Manufacturer:EDAC
Manufacturer Number:845-084-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-807

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a stunning Green hue. Designed for efficiency, it features a compact form with two rows and 84 positions, ensuring seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability. Each contact is made of Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Explore our range of connectors and elevate your PCB assembly experience.