845-084-525-808

Heilind Number:EDA845-084-525-808
Manufacturer:EDAC
Manufacturer Number:845-084-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The connector boasts two rows, each with a spacing of .2 inches and a pitch of .1 inch, allowing for seamless integration on your PCB. With 84 positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. Crafted from copper alloy, the contacts guarantee efficient signal transmission, making this connector ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.