845-084-525-812

Heilind Number:EDA845-084-525-812
Manufacturer:EDAC
Manufacturer Number:845-084-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-525-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. Boasting a vibrant Green hue, it features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, this connector offers a total of 84 positions for efficient data transfer. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your electronic assemblies with this essential component, a testament to quality and innovation in the realm of connectors.