845-084-540-203

Heilind Number:EDA845-084-540-203
Manufacturer:EDAC
Manufacturer Number:845-084-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any environment. With two rows of 84 positions each, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for efficient layout design. With a straight mount orientation, it's easy to install and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this versatile and high-quality component.