845-084-540-204

Heilind Number:EDA845-084-540-204
Manufacturer:EDAC
Manufacturer Number:845-084-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-204

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both visual appeal and safety in operation. With two rows and a total of 84 positions, this connector offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential connector for seamless connectivity.