845-084-540-208

Heilind Number:EDA845-084-540-208
Manufacturer:EDAC
Manufacturer Number:845-084-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-208

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a double-row layout with 84 positions, ensuring optimal connectivity for your electronic components. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guaranteeing durability and reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component for streamlined performance.