845-084-540-212

Heilind Number:EDA845-084-540-212
Manufacturer:EDAC
Manufacturer Number:845-084-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 84 positions, 2 rows, and 0.1-inch pitch offer optimal space utilization on your PCB. Crafted with precision, the connector features UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts for reliable performance in diverse environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it ensures efficient power transmission even in harsh conditions. The straight mount orientation and 0.2-inch row spacing make installation a breeze, catering to various design requirements. Elevate your connectivity solutions with this essential component.