845-084-540-502

Heilind Number:EDA845-084-540-502
Manufacturer:EDAC
Manufacturer Number:845-084-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-502

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The 84 copper alloy contact positions ensure reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-performance connector.