845-084-540-507

Heilind Number:EDA845-084-540-507
Manufacturer:EDAC
Manufacturer Number:845-084-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-507

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 84 positions each, it offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch streamline the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronics with this essential component.