845-084-540-512

Heilind Number:EDA845-084-540-512
Manufacturer:EDAC
Manufacturer Number:845-084-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-512

Detailed Description

Enhance connectivity with this dual-row Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 84 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.