845-084-540-802

Heilind Number:EDA845-084-540-802
Manufacturer:EDAC
Manufacturer Number:845-084-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in any application. With a compact design and straight mount orientation, it seamlessly integrates into your circuit board setup. The copper alloy contacts provide efficient power transfer, while the dual-row configuration with 84 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, perfect for various projects in the realm of electronics and technology.