845-084-540-803

Heilind Number:EDA845-084-540-803
Manufacturer:EDAC
Manufacturer Number:845-084-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-803

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring two rows of 84 positions each, this connector ensures efficient data transmission in a compact space. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Whether in industrial or commercial settings, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile solution for various applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.