845-084-540-804

Heilind Number:EDA845-084-540-804
Manufacturer:EDAC
Manufacturer Number:845-084-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a dual-row configuration with 84 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable functionality even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing offer easy integration, while its straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Upgrade your PCB assembly with this essential component.