845-084-540-807

Heilind Number:EDA845-084-540-807
Manufacturer:EDAC
Manufacturer Number:845-084-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-540-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, ensuring optimal transmission efficiency. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers stable and secure connections. The straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industries. Elevate your PCB assembly process with this essential component.