845-084-541-202

Heilind Number:EDA845-084-541-202
Manufacturer:EDAC
Manufacturer Number:845-084-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-202

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and features 84 positions across two rows, guaranteeing ample connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 in and row spacing of .2 in, facilitating efficient data transmission. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Whether for industrial applications or DIY projects, this connector is the perfect solution for achieving secure and efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.