845-084-541-203

Heilind Number:EDA845-084-541-203
Manufacturer:EDAC
Manufacturer Number:845-084-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. The two rows of copper alloy contacts, each with 84 positions, provide seamless communication between boards. Designed for straight mount orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this versatile and robust connector.