845-084-541-207

Heilind Number:EDA845-084-541-207
Manufacturer:EDAC
Manufacturer Number:845-084-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-207

Detailed Description

Enhance connectivity within your electronic components with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a straight mount orientation, making it ideal for seamless integration onto your PCB. With a generous number of positions (84) spread across two rows, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transfer. Encased in UL 94V-0 Diallyl Phthalate housing, it guarantees safety and compliance with industry standards. Operating flawlessly in a wide temperature range (-40 to 105 °C), it's suitable for various environments. Trust in this connector for secure and stable connections in your electronic projects.