845-084-541-208

Heilind Number:EDA845-084-541-208
Manufacturer:EDAC
Manufacturer Number:845-084-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage and is equipped with 84 positions across 2 rows, ensuring seamless and efficient data transmission. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.