845-084-541-212

Heilind Number:EDA845-084-541-212
Manufacturer:EDAC
Manufacturer Number:845-084-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-212

Detailed Description

Enhance connectivity within your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this green connector features a total of 84 positions spread across 2 rows, offering ample space for secure connections. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a reliable choice for maintaining optimal performance in your electronic systems.