845-084-541-502

Heilind Number:EDA845-084-541-502
Manufacturer:EDAC
Manufacturer Number:845-084-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-502

Detailed Description

Enhance your electronic connections with our double-row Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 84 positions, providing ample room for secure and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, each connection guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this green connector offers the perfect solution for your PCB assembly needs. Upgrade your setup today and experience enhanced connectivity like never before.